TT OPB687 technical specifications.
| Fall Time | 30ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Snap in |
| Number of Elements | 1 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Response Time | 30ns |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB687 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.