Rectangular, through-hole mount diffuse photoelectric sensor with a 1.27mm sensing distance. Features a 1-channel, 1-element design, operating with a 20mA input current and 1.7V supply voltage. Offers a 15V collector-emitter breakdown voltage and 50mA forward current, with a maximum collector current of 125mA. Constructed from plastic, this RoHS compliant component operates within a -40°C to 85°C temperature range and has a wavelength of 935nm.
TT OPB707A technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Forward Current | 50mA |
| Height | 4.7mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Collector Current | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 1.27mm |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Wavelength | 935nm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB707A to view detailed technical specifications.
No datasheet is available for this part.