The OPB707C is a bipolar transistor with a collector-emitter breakdown voltage of 15V and a maximum collector current of 125mA. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The transistor is packaged in bulk and has a power dissipation of 100mW.
TT OPB707C technical specifications.
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Forward Current | 20mA |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 125mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.05inch |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB707C to view detailed technical specifications.
No datasheet is available for this part.