TT OPB715 technical specifications.
| High Level Output Current | 100uA |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Output Configuration | TOTEM POLE |
| Power Dissipation | 300mW |
| Power Supply | 5V |
| RoHS Compliant | No |
| Sensing Distance | 12.7mm |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.