TT OPB716 technical specifications.
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Elements | 1 |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Sensing Distance | 12.7mm |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.