Reflective photointerrupter featuring a phototransistor output. Collector-emitter breakdown voltage is 30V with a maximum forward current of 50mA. This component operates with a supply voltage of 1.8V and has a sensing distance of 3 inches, utilizing an 850nm wavelength. Designed for through-hole PCB mounting, it measures 12.7mm in height, 12.19mm in length, and 5.08mm in width. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
TT OPB732 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 12.7mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Output Type | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 3inch |
| Termination | Solder |
| Wavelength | 850nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.