TT OPB746WZ technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 24V |
| Collector-emitter Voltage-Max | 24V |
| Forward Current | 20mA |
| Max Breakdown Voltage | 30V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.3inch |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB746WZ to view detailed technical specifications.
No datasheet is available for this part.