TT OPB747WZ technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 24V |
| Forward Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.81mm |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB747WZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.