TT OPB755TAZ technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Collector-emitter Voltage-Max | 24V |
| Forward Current | 40mA |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Type | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.59mm |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB755TAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.