TT OPB761T technical specifications.
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Input Current | 40mA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.4V |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 2.4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.22inch |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB761T to view detailed technical specifications.
No datasheet is available for this part.