TT OPB772NZ technical specifications.
| Description | TOTEM-POLE |
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output | TOTEM-POLE |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.22inch |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB772NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.