Transistor output slotted optical sensor featuring a 9.53mm slot width and 1-channel operation. This through-hole mount device utilizes infrared sensing at 890nm, with a maximum collector current of 30mA and a collector-emitter breakdown voltage of 30V. It operates with a forward current of 50mA and an input current of 20mA, offering a sensing distance of 0.375 inches. The component is RoHS compliant and designed for a wide operating temperature range of -40°C to 85°C.
TT OPB800L51 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.375inch |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB800L51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.