Transistor output slotted optical sensor featuring a 1-channel, 1-element design with a 9.53mm slot width. This component offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Operating within a -40°C to 80°C temperature range, it utilizes infrared touchscreen technology with an 890nm wavelength. The device is RoHS compliant, housed in a plastic package, and supports chassis or screw mounting.
TT OPB801W55Z technical specifications.
Download the complete datasheet for TT OPB801W55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.