Transmissive photointerrupter featuring a phototransistor output. Collector emitter breakdown voltage is 30V with a maximum collector current of 30mA and forward current of 50mA. Operating temperature range spans from -40°C to 80°C, with a power dissipation of 100mW. This component has a 9.53mm slot width, 890nm wavelength, and is housed in a plastic package with a 5-pin configuration. Mounting options include chassis mount and screw mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB811W55Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 10.8mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Material | Plastic |
| Max Collector Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Wavelength | 890nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB811W55Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.