Transistor output slotted optical sensor featuring a 2.03mm slot width and 890nm infrared wavelength. This 1-channel photointerrupter offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Designed for chassis or screw mounting, it operates within a -40°C to 85°C temperature range and has a 100mW power dissipation. The device is RoHS compliant and packaged in bulk.
TT OPB821S5Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 300uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.08inch |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB821S5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.