TT OPB825R technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Configuration | Phototransistor |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB825R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.