1-channel slotted photointerrupter featuring a phototransistor output. Offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Designed with a 3.18mm slot width and an infrared touchscreen sensing distance of 0.125 inches. Operates within a temperature range of -40°C to 85°C. Through-hole mounting with a plastic package, this RoHS compliant component is supplied in bulk packaging.
TT OPB828C technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB828C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.