Transistor output slotted optical sensor featuring a 3.18mm slot width and a single channel. This component offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Operating within a -40°C to 80°C temperature range, it utilizes a phototransistor output configuration and an 890nm wavelength. The plastic package is suitable for chassis mount, PCB, or screw mounting and is RoHS compliant.
TT OPB829CZ technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 10.03mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 24.64mm |
| Material | Plastic |
| Max Collector Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, PCB, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB829CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.