The OPB829D is a phototransistor with a collector emitter breakdown voltage of 30V and a maximum collector current of 30mA. It operates within a temperature range of -40°C to 80°C and has a power dissipation of 100mW. The device is mounted via screw and is available in bulk packaging. It is not RoHS compliant.
TT OPB829D technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB829D to view detailed technical specifications.
No datasheet is available for this part.