Transistor output slotted optical sensor featuring a 3.18mm slot width and NPN polarity. This 1-channel photointerrupter offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Operating within a -40°C to 80°C temperature range, it utilizes a plastic package for chassis or screw mounting. The device has a 100mW power dissipation and an 890nm wavelength.
TT OPB829DZ technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Color | Black |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| Width | 24.64mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB829DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.