The OPB831L55 is a phototransistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 30mA. It operates within a temperature range of -40°C to 85°C and is mounted through a hole with a screw. The device is RoHS compliant and features a wavelength of 890nm. It is available in a plastic package with 25 units per package. The OPB831L55 is suitable for use in applications where infrared light is detected.
TT OPB831L55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB831L55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.