1-channel slotted photointerrupter featuring a phototransistor output. With a 3.18mm slot width and 880nm IR touchscreen, it offers a 30V collector-emitter breakdown voltage and 50mA forward current. This RoHS compliant component has a 100mW power dissipation and operates between -40°C and 80°C, with chassis and screw mounting options.
TT OPB832W55Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 10.54mm |
| Input Current | 20mA |
| Length | 23.75mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Touchscreen | Infrared (IR) |
| Wavelength | 880nm |
| Width | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB832W55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.