The OPB852A3 is a phototransistor photointerrupter with a collector-emitter breakdown voltage of 30V and a maximum operating temperature range of -40°C to 85°C. It is designed for use in infrared touchscreen applications and features a power dissipation of 100mW. The device is packaged in a 1.27 x 1.27 mm plastic package and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 25 units.
TT OPB852A3 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB852A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.