Transistor output slotted optical sensor featuring a 3.11mm slot width and 1-channel operation. This component offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Designed for through-hole mounting, it operates within a -40°C to 85°C temperature range and has a 100mW power dissipation. The sensor utilizes infrared touchscreen technology with an 890nm wavelength and is RoHS compliant.
TT OPB880T55Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Chassis Mount, Through Hole, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB880T55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.