The OPB900L55 is a photointerrupter with a slotted design, operating within a temperature range of -40°C to 70°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a power dissipation of 300mW and is compliant with RoHS regulations. It has a response time of 70ns and a sensing distance of 0.135inch.
TT OPB900L55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.4V |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Current | 100uA |
| Output Voltage | 2.4V |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.135inch |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB900L55 to view detailed technical specifications.
No datasheet is available for this part.