Logic output slotted switch featuring a 1-channel NPN open collector output. This optical sensor offers a 9.53mm slot width and a 0.135-inch sensing distance. With a fast 70ns response and fall time, it operates across a -40°C to 85°C temperature range. The device is chassis mountable and RoHS compliant, utilizing infrared touchscreen technology.
TT OPB901W55Z technical specifications.
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.135inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB901W55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.