Logic Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT PACKAGE-5
Checking distributor stock and pricing after the page loads.
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.135inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |