Logic output slotted switch featuring a 1-channel, 1-element design with a 9.53mm slot width. This optical sensor offers a fast response time of 70ns, with both fall and rise times at 70ns. Operating within a 4.75V to 5.25V DC supply voltage range, it supports a maximum output voltage of 35V and an output current of 100uA. Mounting is facilitated via chassis or screw, and the component is RoHS compliant.
TT OPB910W55Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Reverse Leakage Current | 100uA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Current | 100uA |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.135inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 10V |
| Width | 30.99mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB910W55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.