1-channel slotted optical sensor featuring NPN open-collector output. With a 9.53mm slot width and 70ns response time, this device operates within a 4.75V to 5.25V DC supply range. It offers a maximum output voltage of 400mV and a forward current of 40mA. Designed for through-hole mounting with screw options, this RoHS compliant component is suitable for applications requiring precise optical switching.
TT OPB911L55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400mV |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Through Hole, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Output Current | 100uA |
| Output Voltage | 400mV |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB911L55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.