1-channel slotted optical sensor featuring NPN open-collector output and a 9.53mm slot width. This device offers a fast response time of 70ns with a maximum forward current of 40mA. Operating across a temperature range of -40°C to 85°C, it supports a DC rated voltage of 10V and a maximum output voltage of 35V. Designed for chassis mounting with screw terminals, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB911W55Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Reverse Leakage Current | 100uA |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.135inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 10V |
| Width | 30.99mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB911W55Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.