TT OPB916B technical specifications.
| Fall Time | 50ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Length | 24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Nominal Supply Current | 50mA |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current | 1uA |
| Output Voltage | 18V |
| Power Dissipation | 100mW |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB916B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.