TT OPB917BOCZ technical specifications.
| Fall Time | 50ns |
| Forward Current | 50mA |
| High Level Output Current | 1uA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Operating Supply Current | 7mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 50ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.2inch |
| Series | Photologic® |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB917BOCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.