TT OPB917IZ technical specifications.
| Fall Time | 50ns |
| Forward Current | 50mA |
| High Level Output Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.2inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB917IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.