TT OPB930L51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Height | 10.54mm |
| Length | 23.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Width | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB930L51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.