Slotted optical sensor featuring a single-channel Photologic® output with Totem-pole configuration. Offers a 3.18mm slot width and a response time of 70ns, with a fall time also at 70ns. Operates with a forward current of 40mA and an input current of 20mA, drawing 15mA operating supply current. Designed for chassis mount with screw termination, this RoHS compliant component has a power dissipation of 300mW and a DC rated voltage of 10V. Operating temperature range spans from -40°C to 70°C.
TT OPB930W55Z technical specifications.
| Description | TOTEM-POLE |
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TT OPB930W55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.