Logic output slotted switch featuring a 1-channel NPN open collector output. This optical sensor offers a 3.18mm slot width and a 0.125-inch sensing distance. With a fast response time of 70ns (fall time), it operates within a -40°C to 70°C temperature range. The component supports a 40mA forward current and 15mA input/operating supply current, with a 2V reverse voltage. Designed for chassis mounting, this RoHS compliant device is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB931W51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB931W51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.