TT OPB933W55Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| DC Rated Voltage | 10V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TT OPB933W55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.