The OPB941W55Z is a photointerrupter with a NPN open collector output configuration, operating at a maximum of 30V and 300mW power dissipation. It is designed for chassis mount applications and has a temperature range of -40°C to 70°C. The device is RoHS compliant and available in a 5-pin package.
TT OPB941W55Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TT OPB941W55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.