Optical sensor featuring a 1-channel slotted photointerrupter with a 3.18mm slot width. This device offers a fast response time of 70ns, with both fall and rise times specified at 70ns. It operates with a forward current of 40mA and an input current of 20mA, drawing 15mA operating supply current. The output configuration is NPN open collector, and it supports chassis, panel, and screw mounting. Designed for a wide operating temperature range of -40°C to 70°C, this RoHS compliant component utilizes infrared touchscreen technology.
TT OPB943W51Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for TT OPB943W51Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.