TT OPB963N55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB963N55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.