The OPB970L55 is a 5-pin photointerrupter from TT with a reverse voltage of 2V and a power dissipation of 300mW. It operates within a temperature range of -40°C to 70°C and is RoHS compliant. The device is available in bulk packaging with 25 units per package. It has a forward current rating of 40mA and an operating supply current of 15mA at 18V.
TT OPB970L55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB970L55 to view detailed technical specifications.
No datasheet is available for this part.