1-channel slotted optical sensor featuring a 3.11mm slot width and 70ns response time. This through-hole mount device operates with a 15mA supply current and up to 18V supply voltage, delivering a 35V output voltage. It boasts a 40mA forward current and 850nm wavelength, with a power dissipation of 300mW. The sensor is RoHS compliant and operates within a -40°C to 70°C temperature range.
TT OPB970N11 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Height | 11.1mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Output Voltage | 35V |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| DC Rated Voltage | 10V |
| Wavelength | 850nm |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for TT OPB970N11 to view detailed technical specifications.
No datasheet is available for this part.