Logic output slotted switch featuring a 1-channel, 3.11mm slot width and 5 PIN configuration. This optical sensor offers a 70ns response time and 70ns fall time, with a maximum forward current of 40mA. Operating within a -40°C to 70°C temperature range, it supports through-hole and panel mounting. The device operates at 18V with a 15mA supply current and 300mW power dissipation, adhering to RoHS compliance.
TT OPB970N51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB970N51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.