TT OPB970T55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Height | 11.1mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Output Voltage | 35V |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB970T55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.