TT OPB971L11 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB971L11 to view detailed technical specifications.
No datasheet is available for this part.