Logic output slotted optical sensor featuring a 3.11mm slot width and 70ns response time. This single-channel photointerrupter operates with a 10V DC rated voltage and 40mA forward current, offering a 0.125-inch sensing distance. Designed for chassis mount applications, it functions across a -40°C to 70°C temperature range and is RoHS compliant.
TT OPB980T51Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| DC Rated Voltage | 10V |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB980T51Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.