The OPB981L51Z is a photointerrupter from TT, featuring a reverse voltage of 2V and a power dissipation of 300mW. It has a response time of 70ns and a forward current of 40mA. The device is designed for chassis mount and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 70°C.
TT OPB981L51Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB981L51Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.