TT OPB982T11 technical specifications.
| Description | TOTEM-POLE |
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB982T11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.