The OPB982T51 is a single-channel photointerrupter from TT with a reverse breakdown voltage of 2V and a maximum power dissipation of 300mW. It has a response time of 70ns and an operating supply current of 15mA. The device is designed for chassis mount with screw and has a package size of 15.63mm in height, 24.64mm in length, and 6.35mm in width. The OPB982T51 operates within a temperature range of -40°C to 70°C.
TT OPB982T51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Height | 15.63mm |
| Length | 24.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB982T51 to view detailed technical specifications.
No datasheet is available for this part.