The OPB990T55 is a photointerrupter with a DC rated voltage of 10V and a forward current of 40mA. It features a response time and fall time of 70ns, and a power dissipation of 300mW. The device is mounted via screw to a chassis and has an operating temperature range of -40°C to 70°C. It is not RoHS compliant.
TT OPB990T55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Height | 11.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB990T55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.